- Home ›
- All Products›
- 17W04404
Essentra
17W04404
Natural Nylon Flat Washer - in)side Diameter 4.3 mm (0.171 in) - 11.1 mm (0.438 in) - Thickness 0.8 mm (0.032 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 4.3 mm (0.171 in) - 11.1 mm (0.438 in) - Thickness 0.8 mm (0.032 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W04404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W04404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W04404 RoHS compliant?
Yes, 17W04404 is RoHS compliant.
What is the lead time for 17W04404?
The standard lead time for 17W04404 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0319
5,000
$0.0268
25,000
$0.0219
50,000
$0.0213
100,000
$0.0207
150,000
$0.0206
250,000
$0.0199
500,000 +
$0.0198
Click for Quote
Log in
to unlock special pricing