- Home ›
- All Products›
- 17W04386
Essentra
17W04386
Natural Nylon Flat Washer - in)side Diameter 4 mm (0.156 in) - 11.1 mm (0.438 in) - Thickness 1.6 mm (0.062 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 4 mm (0.156 in) - 11.1 mm (0.438 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W04386
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 17W04386 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926908500 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 17W04386 RoHS compliant?
Yes, 17W04386 is RoHS compliant.
What is the lead time for 17W04386?
The standard lead time for 17W04386 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1,000
$0.0504
5,000
$0.0397
10,000
$0.0380
25,000
$0.0339
50,000
$0.0325
100,000
$0.0324
150,000
$0.0312
250,000 +
$0.0311
Click for Quote
Log in
to unlock special pricing