- Home ›
- All Products›
- 17W04374
Essentra
17W04374
Flat Washer - 0.200 in (5.1 mm) Inside Diameter - 0.437 in (11.1 mm) Outside Diameter - 0.115 in (2.9 mm) Thickness - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.200 in (5.1 mm) Inside Diameter - 0.437 in (11.1 mm) Outside Diameter - 0.115 in (2.9 mm) Thickness - Compatible Screw Sizes 7/16 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W04374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W04374
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W04374 RoHS compliant?
Yes, 17W04374 is RoHS compliant.
What is the lead time for 17W04374?
The standard lead time for 17W04374 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,000
$0.0496
5,000
$0.0391
10,000
$0.0374
25,000
$0.0331
50,000
$0.0318
100,000
$0.0317
150,000
$0.0305
250,000 +
$0.0305
Click for Quote
Log in
to unlock special pricing