- Home ›
- All Products›
- 17W04372
17W04372
Essentra
Natural Nylon Flat Washer - in)side Diameter 6.6 mm (0.260 in) - 11.1 mm (0.437 in) - Thickness 1.2 mm (0.047 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 6.6 mm (0.260 in) - 11.1 mm (0.437 in) - Thickness 1.2 mm (0.047 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W04372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W04372
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0433
5,000
$0.0341
10,000
$0.0340
25,000
$0.0289
50,000
$0.0277
100,000
$0.0276
150,000
$0.0266
250,000 +
$0.0265
Click for Quote
Log in
to unlock special pricing