- Home ›
- All Products›
- 17W04348
17W04348
Essentra
Natural Nylon Flat Washer - in)side Diameter 6.1 mm (0.241 in) - 11 mm (0.435 in) - Thickness 2.4 mm (0.094 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 6.1 mm (0.241 in) - 11 mm (0.435 in) - Thickness 2.4 mm (0.094 in) - Compatible Screw Sizes 5/16 -
Search Keywords: 17W04348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W04348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0833
3,000
$0.0656
8,000
$0.0628
25,000
$0.0548
50,000
$0.0533
100,000
$0.0512
150,000
$0.0511
250,000 +
$0.0509
Click for Quote
Log in
to unlock special pricing