- Home ›
- All Products›
- 17W04334
17W04334
Essentra
Natural Nylon Flat Washer - in)side Diameter 7 mm (0.276 in) - 11 mm (0.433 in) - Thickness 1.4 mm (0.054 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 7 mm (0.276 in) - 11 mm (0.433 in) - Thickness 1.4 mm (0.054 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W04334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W04334
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0733
3,000
$0.0577
8,000
$0.0552
25,000
$0.0483
50,000
$0.0470
100,000
$0.0451
150,000
$0.0445
250,000 +
$0.0438
Click for Quote
Log in
to unlock special pricing