- Home ›
- All Products›
- 17W04160
17W04160
Essentra
Natural Nylon Flat Washer - in)side Diameter 6.9 mm (0.272 in) - 10.6 mm (0.416 in) - Thickness 3 mm (0.120 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 6.9 mm (0.272 in) - 10.6 mm (0.416 in) - Thickness 3 mm (0.120 in) - Compatible Screw Sizes 1/4 -
Search Keywords: 17W04160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W04160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1095
3,000
$0.1029
5,000
$0.0984
8,000
$0.0970
25,000
$0.0837
50,000
$0.0804
100,000
$0.0802
150,000 +
$0.0800
Click for Quote
Log in
to unlock special pricing