- Home ›
- All Products›
- 17W04081
Essentra
17W04081
Natural Nylon Flat Washer - in)side Diameter 4.5 mm (0.177 in) - 10.4 mm (0.408 in) - Thickness 1.6 mm (0.062 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 4.5 mm (0.177 in) - 10.4 mm (0.408 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 1/4 -
Search Keywords: 17W04081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W04081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W04081 RoHS compliant?
Yes, 17W04081 is RoHS compliant.
What is the lead time for 17W04081?
The standard lead time for 17W04081 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0529
5,000
$0.0417
10,000
$0.0399
25,000
$0.0353
50,000
$0.0338
100,000
$0.0338
150,000
$0.0325
250,000 +
$0.0324
Click for Quote
Log in
to unlock special pricing