- Home ›
- All Products›
- 17W04069
Essentra
17W04069
Natural Nylon Flat Washer - in)side Diameter 5.6 mm (0.219 in) - 10.3 mm (0.406 in) - Thickness 6 mm (0.236 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 5.6 mm (0.219 in) - 10.3 mm (0.406 in) - Thickness 6 mm (0.236 in) - Compatible Screw Sizes 7/16 -
Search Keywords: 17W04069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W04069
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W04069 RoHS compliant?
Yes, 17W04069 is RoHS compliant.
What is the lead time for 17W04069?
The standard lead time for 17W04069 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.0300
8,000
$0.0236
25,000
$0.0204
50,000
$0.0201
100,000
$0.0193
150,000
$0.0193
250,000
$0.0186
500,000 +
$0.0185
Click for Quote
Log in
to unlock special pricing