- Home ›
- All Products›
- 17W04066
17W04066
Essentra
Natural Nylon Flat Washer - in)side Diameter 7.4 mm (0.291 in) - 10.7 mm (0.421 in) - Thickness 2.3 mm (0.090 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 7.4 mm (0.291 in) - 10.7 mm (0.421 in) - Thickness 2.3 mm (0.090 in) - Compatible Screw Sizes 5/16 -
Search Keywords: 17W04066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W04066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.2229
3,000
$0.2132
5,000
$0.2101
8,000
$0.2015
10,000
$0.2010
25,000
$0.1742
50,000
$0.1738
100,000 +
$0.1719
Click for Quote
Log in
to unlock special pricing