- Home ›
- All Products›
- 17W04065
17W04065
Essentra
Natural Nylon Flat Washer - in)side Diameter 5.7 mm (0.225 in) - 10.7 mm (0.423 in) - Thickness 1.4 mm (0.055 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 5.7 mm (0.225 in) - 10.7 mm (0.423 in) - Thickness 1.4 mm (0.055 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W04065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W04065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
1000
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
3,000
$0.0196
10,000
$0.0155
25,000
$0.0139
50,000
$0.0133
100,000
$0.0130
150,000
$0.0126
250,000
$0.0124
500,000 +
$0.0121
Click for Quote
Log in
to unlock special pricing