- Home ›
- All Products›
- 17W04063
17W04063
Essentra
Natural Nylon Flat Washer - in)side Diameter 6.8 mm (0.266 in) - 10.3 mm (0.406 in) - Thickness 2 mm (0.080 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 6.8 mm (0.266 in) - 10.3 mm (0.406 in) - Thickness 2 mm (0.080 in) - Compatible Screw Sizes 5/16 -
Search Keywords: 17W04063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W04063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0637
3,000
$0.0534
8,000
$0.0480
25,000
$0.0426
50,000
$0.0408
100,000
$0.0392
150,000
$0.0391
250,000 +
$0.0390
Click for Quote
Log in
to unlock special pricing