- Home ›
- All Products›
- 17W03903
17W03903
Essentra
Natural Nylon Flat Washer - in)side Diameter 8.3 mm (0.328 in) - 9.9 mm (0.39 in) - Thickness 2 mm (0.079 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 8.3 mm (0.328 in) - 9.9 mm (0.39 in) - Thickness 2 mm (0.079 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W03903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W03903
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0546
5,000
$0.0430
10,000
$0.0412
25,000
$0.0366
50,000
$0.0351
100,000
$0.0337
150,000
$0.0336
250,000 +
$0.0335
Click for Quote
Log in
to unlock special pricing