- Home ›
- All Products›
- 17W03773
17W03773
Essentra
Natural Nylon Flat Washer - in)side Diameter 9.5 mm (0.375 in) - 25.4 mm (1 in) - Thickness 7.9 mm (0.312 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 9.5 mm (0.375 in) - 25.4 mm (1 in) - Thickness 7.9 mm (0.312 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W03773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W03773
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,000
$0.2015
3,000
$0.1928
5,000
$0.1900
8,000
$0.1822
10,000
$0.1817
25,000
$0.1575
50,000
$0.1571
100,000 +
$0.1555
Click for Quote
Log in
to unlock special pricing