- Home ›
- All Products›
- 17W03765
17W03765
Essentra
Natural Nylon Flat Washer - in)side Diameter 3.6 mm (0.14 in) - 9.5 mm (0.375 in) - Thickness 2 mm (0.080 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 3.6 mm (0.14 in) - 9.5 mm (0.375 in) - Thickness 2 mm (0.080 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W03765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W03765
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1,000
$0.0456
5,000
$0.0359
10,000
$0.0358
25,000
$0.0304
50,000
$0.0292
100,000
$0.0291
150,000
$0.0280
250,000 +
$0.0280
Click for Quote
Log in
to unlock special pricing