- Home ›
- All Products›
- 17W03756
17W03756
Essentra
Natural PA Flat Washer - in)side Diameter 6.4 mm (0.253 in) - 9.5 mm (0.375 in) - Thickness 2.1 mm (0.084 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PA Flat Washer - in)side Diameter 6.4 mm (0.253 in) - 9.5 mm (0.375 in) - Thickness 2.1 mm (0.084 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W03756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W03756
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,000
$0.0385
5,000
$0.0323
10,000
$0.0303
25,000
$0.0261
50,000
$0.0254
100,000
$0.0247
150,000
$0.0237
250,000 +
$0.0236
Click for Quote
Log in
to unlock special pricing