- Home ›
- All Products›
- 17W03753
Essentra
17W03753
Natural Nylon Flat Washer - in)side Diameter 3.3 mm (0.131 in) - 9.7 mm (0.38 in) - Thickness 2.4 mm (0.093 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 3.3 mm (0.131 in) - 9.7 mm (0.38 in) - Thickness 2.4 mm (0.093 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W03753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W03753
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000
Frequently Asked Questions
Is 17W03753 RoHS compliant?
Yes, 17W03753 is RoHS compliant.
What is the lead time for 17W03753?
The standard lead time for 17W03753 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1,000
$0.0406
5,000
$0.0320
10,000
$0.0319
25,000
$0.0275
50,000
$0.0268
100,000
$0.0260
150,000
$0.0250
250,000 +
$0.0249
Click for Quote
Log in
to unlock special pricing