- Home ›
- All Products›
- 17W03750
Essentra
17W03750
Natural Nylon Flat Washer - in)side Diameter 3.8 mm (0.15 in) - 9.5 mm (0.375 in) - Thickness 0.8 mm (0.030 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 3.8 mm (0.15 in) - 9.5 mm (0.375 in) - Thickness 0.8 mm (0.030 in) - Compatible Screw Sizes 10 -
Search Keywords: 17W03750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W03750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W03750 RoHS compliant?
Yes, 17W03750 is RoHS compliant.
What is the lead time for 17W03750?
The standard lead time for 17W03750 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,000
$0.0481
5,000
$0.0379
10,000
$0.0378
25,000
$0.0320
50,000
$0.0307
100,000
$0.0306
150,000
$0.0295
250,000 +
$0.0294
Click for Quote
Log in
to unlock special pricing