- Home ›
- All Products›
- 17W03631
17W03631
Essentra
Natural Nylon Flat Washer - in)side Diameter 5.6 mm (0.222 in) - 9.3 mm (0.366 in) - Thickness 2.8 mm (0.110 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 5.6 mm (0.222 in) - 9.3 mm (0.366 in) - Thickness 2.8 mm (0.110 in) - Compatible Screw Sizes 5/16 -
Search Keywords: 17W03631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W03631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0265
8,000
$0.0209
25,000
$0.0180
50,000
$0.0177
100,000
$0.0170
150,000
$0.0169
250,000
$0.0163
500,000 +
$0.0163
Click for Quote
Log in
to unlock special pricing