- Home ›
- All Products›
- 17W03546
17W03546
Essentra
Natural Nylon Flat Washer - in)side Diameter 2.9 mm (0.115 in) - 9.5 mm (0.375 in) - Thickness 4.7 mm (0.187 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 2.9 mm (0.115 in) - 9.5 mm (0.375 in) - Thickness 4.7 mm (0.187 in) - Compatible Screw Sizes 5/16 -
Search Keywords: 17W03546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W03546
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
26 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
80
$0.367
100
$0.325
500
$0.253
1,000
$0.240
10,000
$0.228
25,000
$0.171
50,000 +
$0.163
Click for Quote
Log in
to unlock special pricing