- Home ›
- All Products›
- 17W03541
Essentra
17W03541
Natural Nylon Flat Washer - in)side Diameter 5 mm (0.197 in) - 9 mm (0.353 in) - Thickness 4 mm (0.157 in) - Compatible Scr ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 5 mm (0.197 in) - 9 mm (0.353 in) - Thickness 4 mm (0.157 in) - Compatible Screw Sizes 6 -
Search Keywords: 17W03541
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 17W03541 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926904590 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 17W03541 RoHS compliant?
Yes, 17W03541 is RoHS compliant.
What is the lead time for 17W03541?
The standard lead time for 17W03541 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1,000
$0.0844
3,000
$0.0665
8,000
$0.0636
25,000
$0.0558
50,000
$0.0542
100,000
$0.0521
150,000
$0.0520
250,000 +
$0.0518
Click for Quote
Log in
to unlock special pricing