- Home ›
- All Products›
- 17W03506
17W03506
Essentra
Natural PA Flat Washer - in)side Diameter 4.5 mm (0.179 in) - 9 mm (0.356 in) - Thickness 3 mm (0.118 in) - Compatible Scre ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PA Flat Washer - in)side Diameter 4.5 mm (0.179 in) - 9 mm (0.356 in) - Thickness 3 mm (0.118 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W03506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W03506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,000
$0.0367
5,000
$0.0308
25,000
$0.0251
50,000
$0.0244
100,000
$0.0237
150,000
$0.0228
250,000
$0.0227
500,000 +
$0.0227
Click for Quote
Log in
to unlock special pricing