- Home ›
- All Products›
- 17W03501
Essentra
17W03501
Natural Nylon Flat Washer - in)side Diameter 6.1 mm (0.24 in) - 8.9 mm (0.35 in) - Thickness 1 mm (0.040 in) - Compatible S ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 6.1 mm (0.24 in) - 8.9 mm (0.35 in) - Thickness 1 mm (0.040 in) - Compatible Screw Sizes 1/4 -
Search Keywords: 17W03501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W03501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W03501 RoHS compliant?
Yes, 17W03501 is RoHS compliant.
What is the lead time for 17W03501?
The standard lead time for 17W03501 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0885
3,000
$0.0832
5,000
$0.0796
8,000
$0.0794
25,000
$0.0677
50,000
$0.0675
100,000
$0.0650
150,000 +
$0.0648
Click for Quote
Log in
to unlock special pricing