- Home ›
- All Products›
- 17W03282
17W03282
Essentra
Natural Nylon Flat Washer - in)side Diameter 6.5 mm (0.255 in) - 8.4 mm (0.332 in) - Thickness 3.6 mm (0.142 in) - Compatib ...
Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Natural Nylon Flat Washer - in)side Diameter 6.5 mm (0.255 in) - 8.4 mm (0.332 in) - Thickness 3.6 mm (0.142 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W03282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W03282
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT