- Home ›
- All Products›
- 17W03153
17W03153
Essentra
Natural Nylon Flat Washer - in)side Diameter 4.8 mm (0.188 in) - 7.9 mm (0.312 in) - Thickness 2 mm (0.079 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 4.8 mm (0.188 in) - 7.9 mm (0.312 in) - Thickness 2 mm (0.079 in) - Compatible Screw Sizes 1/4 -
Search Keywords: 17W03153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W03153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0244
8,000
$0.0192
25,000
$0.0167
50,000
$0.0164
100,000
$0.0158
150,000
$0.0157
250,000
$0.0151
500,000 +
$0.0151
Click for Quote
Log in
to unlock special pricing