- Home ›
- All Products›
- 17W03151
Essentra
17W03151
Natural Nylon Flat Washer - in)side Diameter 6.6 mm (0.260 in) - 7.9 mm (0.312 in) - Thickness 2.8 mm (0.109 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 6.6 mm (0.260 in) - 7.9 mm (0.312 in) - Thickness 2.8 mm (0.109 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W03151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W03151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W03151 RoHS compliant?
Yes, 17W03151 is RoHS compliant.
What is the lead time for 17W03151?
The standard lead time for 17W03151 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.0425
5,000
$0.0321
10,000
$0.0271
25,000
$0.0233
50,000
$0.0227
100,000
$0.0221
150,000
$0.0220
250,000 +
$0.0212
Click for Quote
Log in
to unlock special pricing