- Home ›
- All Products›
- 17W03148
17W03148
Essentra
Natural Nylon Flat Washer - in)side Diameter 3.2 mm (0.125 in) - 8 mm (0.315 in) - Thickness 0.8 mm (0.031 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 3.2 mm (0.125 in) - 8 mm (0.315 in) - Thickness 0.8 mm (0.031 in) - Compatible Screw Sizes 1/4 -
Search Keywords: 17W03148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W03148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
1000
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
3,000
$0.0158
8,000
$0.0132
25,000
$0.0111
50,000
$0.0106
100,000
$0.0104
150,000
$0.0100
250,000
$0.0100
500,000 +
$0.0096
Click for Quote
Log in
to unlock special pricing