- Home ›
- All Products›
- 17W03145
Essentra
17W03145
Natural Nylon Flat Washer - in)side Diameter 1.6 mm (0.063 in) - 7.9 mm (0.312 in) - Thickness 2.3 mm (0.090 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 1.6 mm (0.063 in) - 7.9 mm (0.312 in) - Thickness 2.3 mm (0.090 in) - Compatible Screw Sizes 5/16 -
Search Keywords: 17W03145
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 17W03145 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926908500 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 17W03145 RoHS compliant?
Yes, 17W03145 is RoHS compliant.
What is the lead time for 17W03145?
The standard lead time for 17W03145 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1,000
$0.0306
8,000
$0.0241
25,000
$0.0207
50,000
$0.0204
100,000
$0.0196
150,000
$0.0195
250,000
$0.0188
500,000 +
$0.0188
Click for Quote
Log in
to unlock special pricing