- Home ›
- All Products›
- 17W03137
17W03137
Essentra
Flat Washer - 0.150 in (3.8 mm) Inside Diameter - 0.312 in (7.9 mm) Outside Diameter - 0.040 in (1.0 mm) Thickness - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.150 in (3.8 mm) Inside Diameter - 0.312 in (7.9 mm) Outside Diameter - 0.040 in (1.0 mm) Thickness - Compatible Screw Sizes 10 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W03137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W03137
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1,000
$0.0569
5,000
$0.0449
10,000
$0.0429
25,000
$0.0380
50,000
$0.0364
100,000
$0.0350
150,000
$0.0349
250,000 +
$0.0348
Click for Quote
Log in
to unlock special pricing