- Home ›
- All Products›
- 17W03133
Essentra
17W03133
Natural Nylon Flat Washer - in)side Diameter 6.7 mm (0.262 in) - 7.9 mm (0.312 in) - Thickness 3.2 mm (0.127 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 6.7 mm (0.262 in) - 7.9 mm (0.312 in) - Thickness 3.2 mm (0.127 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W03133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W03133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W03133 RoHS compliant?
Yes, 17W03133 is RoHS compliant.
What is the lead time for 17W03133?
The standard lead time for 17W03133 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1,000
$0.0419
5,000
$0.0330
10,000
$0.0330
25,000
$0.0284
50,000
$0.0276
100,000
$0.0269
150,000
$0.0258
250,000 +
$0.0257
Click for Quote
Log in
to unlock special pricing