- Home ›
- All Products›
- 17W03131
17W03131
Essentra
Flat Washer - 0.150 in (3.8 mm) Inside Diameter - 0.312 in (7.9 mm) Outside Diameter - 0.020 in (0.5 mm) Thickness - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.150 in (3.8 mm) Inside Diameter - 0.312 in (7.9 mm) Outside Diameter - 0.020 in (0.5 mm) Thickness - Compatible Screw Sizes 12 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W03131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W03131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1,000
$0.0323
5,000
$0.0271
25,000
$0.0219
50,000
$0.0213
100,000
$0.0207
150,000
$0.0206
250,000
$0.0199
500,000 +
$0.0198
Click for Quote
Log in
to unlock special pricing