- Home ›
- All Products›
- 17W03101
17W03101
Essentra
Natural Nylon Flat Washer - in)side Diameter 4.1 mm (0.16 in) - 7.9 mm (0.31 in) - Thickness 1.5 mm (0.060 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 4.1 mm (0.16 in) - 7.9 mm (0.31 in) - Thickness 1.5 mm (0.060 in) - Compatible Screw Sizes 8 -
Search Keywords: 17W03101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W03101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0839
3,000
$0.0788
5,000
$0.0754
8,000
$0.0752
25,000
$0.0641
50,000
$0.0639
100,000
$0.0616
150,000 +
$0.0614
Click for Quote
Log in
to unlock special pricing