- Home ›
- All Products›
- 17W03070
17W03070
Essentra
Natural Nylon Flat Washer - in)side Diameter 5.3 mm (0.21 in) - 7.8 mm (0.307 in) - Thickness 3.2 mm (0.125 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 5.3 mm (0.21 in) - 7.8 mm (0.307 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 8 -
Search Keywords: 17W03070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W03070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0308
8,000
$0.0242
25,000
$0.0209
50,000
$0.0206
100,000
$0.0197
150,000
$0.0197
250,000
$0.0190
500,000 +
$0.0189
Click for Quote
Log in
to unlock special pricing