- Home ›
- All Products›
- 17W02956
17W02956
Essentra
Flat Washer - 0.169 in (4.3 mm) Inside Diameter - 0.296 in (7.5 mm) Outside Diameter - 0.074 in (1.9 mm) Thickness - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.169 in (4.3 mm) Inside Diameter - 0.296 in (7.5 mm) Outside Diameter - 0.074 in (1.9 mm) Thickness - Compatible Screw Sizes 6 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W02956
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W02956
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1,000
$0.0273
8,000
$0.0215
25,000
$0.0184
50,000
$0.0181
100,000
$0.0174
150,000
$0.0174
250,000
$0.0167
500,000 +
$0.0167
Click for Quote
Log in
to unlock special pricing