- Home ›
- All Products›
- 17W02853
Essentra
17W02853
Natural Nylon Flat Washer - in)side Diameter 5.1 mm (0.2 in) - 7.1 mm (0.28 in) - Thickness 2.4 mm (0.093 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 5.1 mm (0.2 in) - 7.1 mm (0.28 in) - Thickness 2.4 mm (0.093 in) - Compatible Screw Sizes 10 -
Search Keywords: 17W02853
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W02853
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W02853 RoHS compliant?
Yes, 17W02853 is RoHS compliant.
What is the lead time for 17W02853?
The standard lead time for 17W02853 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,000
$0.0379
5,000
$0.0318
25,000
$0.0258
50,000
$0.0251
100,000
$0.0244
150,000
$0.0234
250,000
$0.0234
500,000 +
$0.0233
Click for Quote
Log in
to unlock special pricing