- Home ›
- All Products›
- 17W02820
17W02820
Essentra
Natural Nylon Flat Washer - in)side Diameter 5 mm (0.196 in) - 7.4 mm (0.29 in) - Thickness 0.8 mm (0.030 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 5 mm (0.196 in) - 7.4 mm (0.29 in) - Thickness 0.8 mm (0.030 in) - Compatible Screw Sizes 10 -
Search Keywords: 17W02820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W02820
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1971
3,000
$0.1886
5,000
$0.1859
8,000
$0.1782
10,000
$0.1778
25,000
$0.1541
50,000
$0.1537
100,000 +
$0.1521
Click for Quote
Log in
to unlock special pricing