- Home ›
- All Products›
- 17W02819
17W02819
Essentra
Natural Nylon Flat Washer - in)side Diameter 2.7 mm (0.107 in) - 7.1 mm (0.281 in) - Thickness 0.5 mm (0.020 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 2.7 mm (0.107 in) - 7.1 mm (0.281 in) - Thickness 0.5 mm (0.020 in) - Compatible Screw Sizes 10 -
Search Keywords: 17W02819
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W02819
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0602
5,000
$0.0410
25,000
$0.0379
50,000
$0.0362
100,000
$0.0360
150,000
$0.0358
250,000
$0.0357
500,000 +
$0.0355
Click for Quote
Log in
to unlock special pricing