- Home ›
- All Products›
- 17W02811
Essentra
17W02811
Natural PA Flat Washer - in)side Diameter 4.7 mm (0.187 in) - 7.9 mm (0.312 in) - Thickness 1.3 mm (0.050 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PA Flat Washer - in)side Diameter 4.7 mm (0.187 in) - 7.9 mm (0.312 in) - Thickness 1.3 mm (0.050 in) - Compatible Screw Sizes 8 -
Search Keywords: 17W02811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W02811
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W02811 RoHS compliant?
Yes, 17W02811 is RoHS compliant.
What is the lead time for 17W02811?
The standard lead time for 17W02811 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1,000
$0.0485
5,000
$0.0382
10,000
$0.0365
25,000
$0.0323
50,000
$0.0310
100,000
$0.0309
150,000
$0.0297
250,000 +
$0.0297
Click for Quote
Log in
to unlock special pricing