- Home ›
- All Products›
- 17W02525
Essentra
17W02525
Natural Nylon Flat Washer - in)side Diameter 4.3 mm (0.171 in) - 6.4 mm (0.25 in) - Thickness 1.3 mm (0.053 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 4.3 mm (0.171 in) - 6.4 mm (0.25 in) - Thickness 1.3 mm (0.053 in) - Compatible Screw Sizes 4 -
Search Keywords: 17W02525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W02525
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000
Frequently Asked Questions
Is 17W02525 RoHS compliant?
Yes, 17W02525 is RoHS compliant.
What is the lead time for 17W02525?
The standard lead time for 17W02525 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,000
$0.0262
8,000
$0.0206
25,000
$0.0178
50,000
$0.0176
100,000
$0.0169
150,000
$0.0168
250,000
$0.0162
500,000 +
$0.0161
Click for Quote
Log in
to unlock special pricing