- Home ›
- All Products›
- 17W02522
Available Replacements
RECOMMENDED REPLACEMENT
Essentra
17W02522
Natural Nylon Flat Washer - in)side Diameter 2.3 mm (0.091 in) - 6.4 mm (0.25 in) - Thickness 4.2 mm (0.165 in) - Compatibl ...
Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Natural Nylon Flat Washer - in)side Diameter 2.3 mm (0.091 in) - 6.4 mm (0.25 in) - Thickness 4.2 mm (0.165 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W02522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W02522
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W02522 discontinued?
Yes, 17W02522 from Essentra is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 17W02522?
The recommended replacement for 17W02522 is 13SP035 from Essentra, available from OnlineComponents.com.
Is 17W02522 RoHS compliant?
Yes, 17W02522 is RoHS compliant.
What is the lead time for 17W02522?
The standard lead time for 17W02522 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.