- Home ›
- All Products›
- 17W02516
Essentra
17W02516
Natural Nylon Flat Washer - in)side Diameter 3.8 mm (0.151 in) - 6.4 mm (0.251 in) - Thickness 0.9 mm (0.035 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 3.8 mm (0.151 in) - 6.4 mm (0.251 in) - Thickness 0.9 mm (0.035 in) - Compatible Screw Sizes 10 -
Search Keywords: 17W02516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W02516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W02516 RoHS compliant?
Yes, 17W02516 is RoHS compliant.
What is the lead time for 17W02516?
The standard lead time for 17W02516 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,000
$0.0721
3,000
$0.0568
8,000
$0.0490
25,000
$0.0391
50,000
$0.0375
100,000
$0.0361
150,000
$0.0360
250,000 +
$0.0359
Click for Quote
Log in
to unlock special pricing