- Home ›
- All Products›
- 17W02514
Essentra
17W02514
Flat Washer - 0.166 in (4.2 mm) Inside Diameter - 0.250 in (6.4 mm) Outside Diameter - 0.082 in (2.1 mm) Thickness - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.166 in (4.2 mm) Inside Diameter - 0.250 in (6.4 mm) Outside Diameter - 0.082 in (2.1 mm) Thickness - Compatible Screw Sizes 3/8 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W02514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W02514
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W02514 RoHS compliant?
Yes, 17W02514 is RoHS compliant.
What is the lead time for 17W02514?
The standard lead time for 17W02514 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.0427
5,000
$0.0336
10,000
$0.0336
25,000
$0.0290
50,000
$0.0282
100,000
$0.0274
150,000
$0.0263
250,000 +
$0.0263
Click for Quote
Log in
to unlock special pricing