- Home ›
- All Products›
- 17W02513
Essentra
17W02513
Natural Nylon Flat Washer - in)side Diameter 3.6 mm (0.143 in) - 6.4 mm (0.25 in) - Thickness 2.1 mm (0.082 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 3.6 mm (0.143 in) - 6.4 mm (0.25 in) - Thickness 2.1 mm (0.082 in) - Compatible Screw Sizes 4 -
Search Keywords: 17W02513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W02513
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W02513 RoHS compliant?
Yes, 17W02513 is RoHS compliant.
What is the lead time for 17W02513?
The standard lead time for 17W02513 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.0567
5,000
$0.0447
10,000
$0.0428
25,000
$0.0380
50,000
$0.0364
100,000
$0.0350
150,000
$0.0349
250,000 +
$0.0348
Click for Quote
Log in
to unlock special pricing