- Home ›
- All Products›
- 17W02511
Essentra
17W02511
Natural Nylon Flat Washer - in)side Diameter 3.6 mm (0.142 in) - 6.4 mm (0.25 in) - Thickness 2.8 mm (0.110 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 3.6 mm (0.142 in) - 6.4 mm (0.25 in) - Thickness 2.8 mm (0.110 in) - Compatible Screw Sizes 4 -
Search Keywords: 17W02511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W02511
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W02511 RoHS compliant?
Yes, 17W02511 is RoHS compliant.
What is the lead time for 17W02511?
The standard lead time for 17W02511 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.0394
5,000
$0.0311
10,000
$0.0310
25,000
$0.0267
50,000
$0.0259
100,000
$0.0252
150,000
$0.0242
250,000 +
$0.0242
Click for Quote
Log in
to unlock special pricing