- Home ›
- All Products›
- 17W02505
Essentra
17W02505
Flat Washer - 0.140 in (3.6 mm) Inside Diameter - 0.260 in (6.6 mm) Outside Diameter - 0.080 in (2.0 mm) Thickness - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.140 in (3.6 mm) Inside Diameter - 0.260 in (6.6 mm) Outside Diameter - 0.080 in (2.0 mm) Thickness - Compatible Screw Sizes 6 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W02505
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 17W02505 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926904590 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 17W02505 RoHS compliant?
Yes, 17W02505 is RoHS compliant.
What is the lead time for 17W02505?
The standard lead time for 17W02505 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1,000
$0.0525
5,000
$0.0414
10,000
$0.0396
25,000
$0.0350
50,000
$0.0336
100,000
$0.0335
150,000
$0.0322
250,000 +
$0.0322
Click for Quote
Log in
to unlock special pricing