- Home ›
- All Products›
- 17W02504
Essentra
17W02504
Natural Nylon Flat Washer - in)side Diameter 3.6 mm (0.141 in) - 6.4 mm (0.25 in) - Thickness 1.6 mm (0.062 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 3.6 mm (0.141 in) - 6.4 mm (0.25 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W02504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W02504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W02504 RoHS compliant?
Yes, 17W02504 is RoHS compliant.
What is the lead time for 17W02504?
The standard lead time for 17W02504 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1,000
$0.0495
5,000
$0.0458
10,000
$0.0425
25,000
$0.0400
50,000
$0.0380
100,000
$0.0379
150,000
$0.0378
250,000 +
$0.0377
Click for Quote
Log in
to unlock special pricing