- Home ›
- All Products›
- 17W02460
17W02460
Essentra
Natural Nylon Flat Washer - in)side Diameter 4.3 mm (0.171 in) - 6.3 mm (0.248 in) - Thickness 2.5 mm (0.100 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 4.3 mm (0.171 in) - 6.3 mm (0.248 in) - Thickness 2.5 mm (0.100 in) - Compatible Screw Sizes 2 -
Search Keywords: 17W02460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W02460
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1,000
$0.0281
8,000
$0.0221
25,000
$0.0190
50,000
$0.0187
100,000
$0.0180
150,000
$0.0179
250,000
$0.0172
500,000 +
$0.0172
Click for Quote
Log in
to unlock special pricing