- Home ›
- All Products›
- 17W02453
17W02453
Essentra
Flat Washer - 0.195 in (5.0 mm) Inside Diameter - 0.245 in (6.2 mm) Outside Diameter - 0.062 in (1.6 mm) Thickness - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.195 in (5.0 mm) Inside Diameter - 0.245 in (6.2 mm) Outside Diameter - 0.062 in (1.6 mm) Thickness - Compatible Screw Sizes 12 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W02453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W02453
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0277
8,000
$0.0218
25,000
$0.0187
50,000
$0.0184
100,000
$0.0177
150,000
$0.0176
250,000
$0.0170
500,000 +
$0.0169
Click for Quote
Log in
to unlock special pricing