- Home ›
- All Products›
- 17W02452
17W02452
Essentra
Natural Nylon Flat Washer - in)side Diameter 2.6 mm (0.102 in) - 6 mm (0.236 in) - Thickness 2.5 mm (0.098 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 2.6 mm (0.102 in) - 6 mm (0.236 in) - Thickness 2.5 mm (0.098 in) - Compatible Screw Sizes 10 -
Search Keywords: 17W02452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W02452
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.0292
8,000
$0.0230
25,000
$0.0197
50,000
$0.0194
100,000
$0.0186
150,000
$0.0186
250,000
$0.0179
500,000 +
$0.0179
Click for Quote
Log in
to unlock special pricing