- Home ›
- All Products›
- 17W02401
17W02401
Essentra
Natural Nylon Flat Washer - in)side Diameter 2.9 mm (0.113 in) - 6.1 mm (0.24 in) - Thickness 1 mm (0.040 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 2.9 mm (0.113 in) - 6.1 mm (0.24 in) - Thickness 1 mm (0.040 in) - Compatible Screw Sizes 10 -
Search Keywords: 17W02401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W02401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0352
5,000
$0.0295
25,000
$0.0239
50,000
$0.0232
100,000
$0.0226
150,000
$0.0226
250,000
$0.0217
500,000 +
$0.0217
Click for Quote
Log in
to unlock special pricing